The AM1L-0305S-FZTR is a DC/DC controller from Aimtec with an efficiency of 72%. It operates within a temperature range of -40°C to 95°C and is mounted on a PCB. The device has a single output with a maximum current of 200mA and a maximum output power of 1W. It is RoHS compliant and has a compact SMD/SMT package with dimensions of 0.31inch in height, 0.54inch in length, and 0.45inch in width, weighing 1.6g.
Aimtec AM1L-0305S-FZTR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 72% |
| Height | 0.31inch |
| Leakage Current | 0pA |
| Length | 0.54inch |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 1.6g |
| Width | 0.45inch |
| RoHS | Compliant |
No datasheet is available for this part.
