The AM1L-0305SH30-FZTR is a DC/DC controller from Aimtec with an efficiency of 81%. It operates within a temperature range of -40°C to 95°C and is mounted on a PCB. The device has a single output with a maximum current of 200mA and a power output of 1W. It is RoHS compliant and has a compact SMD/SMT package with dimensions of 0.3inch in height, 0.44inch in width, and 0.6inch in length, weighing 2.1g.
Sign in to ask questions about the Aimtec AM1L-0305SH30-FZTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM1L-0305SH30-FZTR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 81% |
| Height | 0.3inch |
| Leakage Current | 0pA |
| Length | 0.6inch |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 2.1g |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1L-0305SH30-FZTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.