Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM1L-0505D-NZTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1L-0505D-NZTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.