
The AM1L-0505S-NZ DC/DC converter from Aimtec is a board mount device with a maximum output current of 200mA and a maximum output power of 1W. It operates within a temperature range of -40°C to 85°C and has a high efficiency of 78%. The converter is packaged in an SMD-8 format and is RoHS compliant.
Sign in to ask questions about the Aimtec AM1L-0505S-NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM1L-0505S-NZ technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Height | 0.25inch |
| Leakage Current | 0pA |
| Length | 0.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 1.5g |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1L-0505S-NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
