
The AM1L-1205S-NZ DC/DC converter is a board mount device with a maximum output current of 200mA and a maximum output power of 1W. It operates within a temperature range of -40°C to 85°C and is packaged in a SOP8 package. The device is RoHS compliant and has a high efficiency of 73%. It is available in a rail or tube packaging format and is suitable for use in a variety of applications.
Aimtec AM1L-1205S-NZ technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 73% |
| Height | 0.25inch |
| Leakage Current | 0pA |
| Length | 0.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1.5g |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1L-1205S-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
