
The AM1L-1212S-NZ DC/DC converter from Aimtec is a board mount device with a maximum output current of 84mA and output power of 1W. It operates within a temperature range of -40°C to 85°C and is packaged in a SOP8 package. The converter is RoHS compliant and suitable for use in applications where efficiency is a consideration, with an efficiency rating of 79%. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM1L-1212S-NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 79% |
| Height | 0.25inch |
| Leakage Current | 0pA |
| Length | 0.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1.5g |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1L-1212S-NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
