
The AM1L-1215D-NZ is a dual output DC/DC converter from Aimtec with an efficiency of 77% and an output power of 1W. It operates within a temperature range of -40°C to 85°C and is mounted on a PCB. The device has a maximum output current of 33mA and is packaged in a SOP10 package. It is RoHS compliant and available in a rail or tube packaging format.
Sign in to ask questions about the Aimtec AM1L-1215D-NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM1L-1215D-NZ technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 77% |
| Height | 0.25inch |
| Leakage Current | 0pA |
| Length | 0.6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1.5g |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1L-1215D-NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
