This dual-output DC/DC converter from Aimtec features 77% efficiency and a maximum output current of 33mA. The device operates within a temperature range of -40°C to 85°C and is mounted on a PCB. It is available in a tape and reel packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Aimtec AM1L-1215D-NZTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM1L-1215D-NZTR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 77% |
| Height | 0.25inch |
| Leakage Current | 0pA |
| Length | 0.6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1.5g |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1L-1215D-NZTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.