Isolated DC-DC converter, step-up type, featuring a 1W maximum output power and a 9V single output. Input voltage range is 4.5V to 5.5V, with a maximum output current of 0.11A. This SMD module offers 3000VDC isolation and operates within a -40°C to 85°C temperature range. The 10-pin lead-frame SMT package has gull-wing leads, a 2.54mm pin pitch, and dimensions of 15.2mm (L) x 8.2mm (W) x 7mm (H).
Aimtec AM1LH-0509SH30-FZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD Module |
| Package/Case | SMD Module |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 15.2 |
| Package Width (mm) | 8.2 |
| Package Height (mm) | 7 |
| Seated Plane Height (mm) | 7.25 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 9V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 3000VDC |
| Maximum Output Current | 0.11A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1LH-0509SH30-FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.