
The AM1LS-0505S-NZ DC/DC converter from Aimtec is a board mount device with an efficiency of 80%. It operates within a temperature range of -40°C to 105°C and has a maximum output current of 200mA. The converter has a single output and is packaged in an SMD-8/5 format, making it suitable for surface mount applications. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM1LS-0505S-NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Height | 0.28inch |
| Length | 0.5inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 1.5g |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1LS-0505S-NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.