The AM1LS-0512S-NZ is a DC/DC converter with an efficiency of 80% and an output voltage of 12V. It has a maximum output current of 84mA and a maximum output power of 1W. The device is packaged in a surface-mount SMD/SMT package and is designed for PCB mount. The operating temperature range is from -40°C to 105°C. The converter is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Height | 0.28inch |
| Length | 0.5inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Weight | 1.5g |
| Width | 0.44inch |
| RoHS | Compliant |