This industrial DC/DC converter features a dual output configuration, with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 6 terminals and a terminal position of dual. It measures 8.3mm in width and 15.24mm in length, and is packaged in a R-PDMA-G6 format. The converter operates within an input voltage range of 4.5 to 5.5 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 8.3 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |