This industrial DC/DC converter features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 6-terminal design with dual terminal positions and measures 8.3mm in width and 15.24mm in length. The converter is rated for industrial use and has a 4.5-5.5V input voltage range. It is packaged in a R-PDMA-G6 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM1LS-0524D-NZTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 8.3 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM1LS-0524D-NZTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.