Isolated DC-DC converter module, 1W, 12V output, 0.083A max current. Features 5VIN, 1 output, and 1500VDC isolation. This step-up converter is housed in a 7-pin SMD package with gull-wing leads, measuring 19.5mm x 6.6mm x 4.5mm. Operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 19.5 |
| Package Width (mm) | 6.6 |
| Package Height (mm) | 4.5 |
| Seated Plane Height (mm) | 5.1 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Epoxy Resin |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 12V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 0.083A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |