
Isolated DC-DC converter, step-up type, featuring a 5V nominal input (4.5V to 5.5V range) and a single 9V output. Delivers up to 1W of power with a maximum output current of 0.111A. Housed in a 5-pin DIP package with through-hole mounting, measuring 20.3mm x 10.16mm x 6.9mm with a 2.54mm pin pitch. Operates across a wide temperature range from -40°C to 85°C, with 1000VDC isolation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM1MR-0509SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM1MR-0509SZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 20.3 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 6.9 |
| Seated Plane Height (mm) | 6.9 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 9V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.111A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1MR-0509SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.