Isolated 1W DC-DC converter, step-up type, featuring a 5-pin DIP through-hole package with 2.54mm pin pitch. Operates with a 4.5V to 5.5V input, delivering a single 12V output at up to 0.083A. Offers 1000VDC isolation and a wide operating temperature range of -40°C to 85°C. The non-conductive black plastic package measures 20.3mm x 10.16mm x 6.9mm.
Aimtec AM1MR-0512SZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 20.3 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 6.9 |
| Seated Plane Height (mm) | 6.9 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 12V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.083A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1MR-0512SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.