
Isolated, step-up DC-DC converter module with 1W maximum output power. Features a 5V nominal input range (4.5V to 5.5V) and a single 9V output at 0.111A. This 8-pin PDIP package offers through-hole mounting and 6000VDC isolation. Operates across a wide temperature range from -40°C to 85°C.
Aimtec AM1N-0509SH60-NZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 32.3 |
| Package Width (mm) | 14.7 |
| Package Height (mm) | 9.4 |
| Seated Plane Height (mm) | 10.05 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 9V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 6000VDC |
| Maximum Output Current | 0.111A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1N-0509SH60-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.