
Isolated, board-mount DC-DC converter with 1W maximum output power. Features dual outputs of 5V and -5V, each with a maximum current of 0.1A. Operates with an input voltage range of 10.8V to 13.2V. Housed in an 8-pin PDIP package with through-hole mounting and a 2.54mm pin pitch. Offers 6000VDC isolation and operates across a temperature range of -40°C to 85°C.
Aimtec AM1N-1205DH60-NZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 32.3 |
| Package Width (mm) | 14.7 |
| Package Height (mm) | 9.4 |
| Seated Plane Height (mm) | 10.05 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 5|-5V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 6000VDC |
| Maximum Output Current | 0.1|-0.1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1N-1205DH60-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.