1W DC-DC converter module featuring dual isolated outputs of ±15V from a 24VDC input. This step-down converter offers a 5-pin DIP package with through-hole mounting and a 2.54mm pin pitch. Operating within a 21.6V to 26.4V input range, it delivers a maximum output current of ±0.034A per output. The component is housed in a non-conductive black plastic DIP package measuring 12.7mm x 10.16mm x 6.85mm and provides 1000VDC isolation. Suitable for a wide temperature range from -40°C to 85°C.
Aimtec AM1P-2415DZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 6.85 |
| Seated Plane Height (mm) | 6.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 21.6V |
| Output Voltage | 15|-15V |
| Maximum Input Voltage | 26.4V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.034|-0.034A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1P-2415DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.