
The AM1S-0505SZ is a 5V boost DC/DC converter from Aimtec, offering an output current of 200mA and an output power of 1W. It operates within a supply voltage range of 4.5-5.5V and has a maximum operating temperature of 85°C. The device is packaged in a SIP format and is compliant with RoHS regulations. It is suitable for use in board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM1S-0505SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Height | 9.65mm |
| Isolation Voltage | 0V |
| Length | 11.68mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Voltage | 5V |
| Weight | 1.5g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1S-0505SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
