
The AM1S-0512SH30Z DC/DC converter from Aimtec is a board mount device with a maximum output current of 100mA and a maximum output power of 1W. It operates within a temperature range of -40°C to 85°C and has a packaging option of rail or tube. The converter is RoHS compliant and has a high efficiency of 80%. Its dimensions are 0.46inch in length, 0.4inch in height, and 0.24inch in width, with a weight of 1.5g.
Aimtec AM1S-0512SH30Z technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 0.46inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1.5g |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1S-0512SH30Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.