DC/DC Converter; Product Weight (grams): 22.7; Input voltage min (V): 13; Input voltage max (V): 70; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 20; Max Output current (A): ±2; Efficiency (%): 86; Max Capacitive load (µF): ±1000; Package type: 1x1; Mounting: PCB; W (in): 1.09; L (in): 1.09; H (in): 0.65; W (mm): 27.6; L (mm): 27.6; H (mm): 16.4; Min Operating temperature: -40; Max operating temperature (°C): 100; Isolation (VDC): 3000; EMC compliance 1: EN 50121-3-2; EMC compliance 2: EN 55032 Class A; Case material: Aluminum; Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; MTBF (h): 190000; Derating : 61; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous; On/Off Control: 1
Aimtec AM20CWR-2405DZK technical specifications.
| Max Operating Temperature | 61 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDMA-P6 |
| Width | 27.6 |
| Length | 27.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 70 |
| Input Voltage-Min | 13 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.