The AM20EW-2405S-NZ is a DC/DC converter with a maximum operating temperature of 55°C and a minimum operating temperature of -40°C. It has a 6-pin R-MDMA-P6 package and a width of 25.4mm and a length of 50.8mm. The converter has a single output and a maximum load regulation of 1. It operates within an input voltage range of 9-36V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |