
The AM2D-0503SH30Z is a DC/DC controller from Aimtec, featuring a 72% efficiency and 2W output power. It operates within a temperature range of -40°C to 85°C and is mounted on a PCB. The device has a single output and is available in a SIP package. It is RoHS compliant and suitable for use in various applications.
Aimtec AM2D-0503SH30Z technical specifications.
| Package/Case | SIP |
| Efficiency | 72% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.3g |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM2D-0503SH30Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.