
Isolated DC-DC converter module with 5V output voltage and 0.4A maximum output current, delivering 2W maximum output power. Features a 4-pin SIP package for through-hole mounting, with a 2.54mm pin pitch and dimensions of 19.5mm x 7.05mm x 10mm. Operates with a 4.5V to 5.5V input voltage range and provides 3000VDC isolation. Suitable for applications requiring a wide operating temperature range from -40°C to 70°C.
Aimtec AM2D-0505SH30-NZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.5 |
| Package Width (mm) | 7.05 |
| Package Height (mm) | 10 |
| Seated Plane Height (mm) | 10 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 5V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 2W |
| Minimum Isolation Voltage | 3000VDC |
| Maximum Output Current | 0.4A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM2D-0505SH30-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.