
The AM2D-0507DH30Z is a dual output DC/DC converter with an efficiency of 72%. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 139mA. The device is packaged in a SIP format for PCB mounting and is RoHS compliant. It has a maximum output power of 2W and an output voltage of 7.2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM2D-0507DH30Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 72% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 139mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 7.2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.3g |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM2D-0507DH30Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.