
The AM2D-0509SH30Z is a DC/DC controller from Aimtec with an efficiency of 80%. It operates within a temperature range of -40°C to 85°C and is packaged in a SIP format for PCB mounting. The device delivers an output power of 2W with a maximum output current of 222mA and an output voltage of 9V. The AM2D-0509SH30Z is RoHS compliant and available in rail/Tube packaging.
Aimtec AM2D-0509SH30Z technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.3g |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM2D-0509SH30Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
