
2W DC-DC converter module featuring dual 12V/-12V outputs with 0.083A/-0.083A current capability. This isolated, non-isolated, step-up, step-down converter operates from a 4.5V to 5.5V input, delivering a total of 2W maximum output power. Designed for through-hole mounting, it utilizes a 5-pin SIP package with a 2.54mm pin pitch, measuring 19.5mm x 6mm x 10mm. The module offers 1000VDC isolation and operates within a temperature range of -40°C to 70°C.
Aimtec AM2D-0512D-NZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 19.5 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10 |
| Seated Plane Height (mm) | 10 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 12|-12V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 2W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.083|-0.083A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM2D-0512D-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.