
The AM2D-0512DH30Z is a dual output DC/DC converter from Aimtec with an efficiency of 78%. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 83mA. The converter is packaged in a SIP package and is mounted on a PCB. It is RoHS compliant and has a weight of 2.3g.
Aimtec AM2D-0512DH30Z technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.3g |
| Width | 0.24inch |
| RoHS | Compliant |
No datasheet is available for this part.