
The AM2D-1205SZ DC/DC converter from Aimtec is a board mount device with a maximum output current of 400mA and output power of 2W. It operates within a temperature range of -40°C to 85°C and has a packaging style of rail/Tube. The device is RoHS compliant and has a radiation hardening of no. Its dimensions are 0.24inch in width, 0.76inch in length, and 0.39inch in height, with a weight of 2.3g.
Aimtec AM2D-1205SZ technical specifications.
| Package/Case | SIP |
| Efficiency | 77% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.3g |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM2D-1205SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.