
The AM2D-1218DH40Z is a dual DC/DC controller from Aimtec, designed for efficient power management. Operating over a temperature range of -40°C to 85°C, this device delivers up to 55mA of output current with an efficiency of 82%. The SIP package allows for PCB mounting, and the device is RoHS compliant. With an output power of 2W and a nominal output voltage of 18V, this controller is suitable for various applications requiring stable and efficient power conversion.
Aimtec AM2D-1218DH40Z technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.3g |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM2D-1218DH40Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.