The AM2D-2405SH52Z is a board mount DC/DC converter from Aimtec with an output voltage of 5V and an output power of 2W. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 400mA. The converter is packaged in a SIP-7/6 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Efficiency | 79% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.3g |
| Width | 0.24inch |
| RoHS | Compliant |