The AM2D-2412SZ is a DC/DC converter from Aimtec with an output voltage of 12V and an output power of 2W. It has a maximum output current of 167mA and operates within a temperature range of -40°C to 85°C. The converter is packaged in a SIP-7/6 package and is mounted on a PCB. It is RoHS compliant and has an efficiency of 80%.
Aimtec AM2D-2412SZ technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.3g |
| Width | 0.24inch |
| RoHS | Compliant |
No datasheet is available for this part.
