
The AM2D-2418DZ is a dual output DC/DC controller from Aimtec. It operates within a temperature range of -40°C to 85°C and has an efficiency of 82%. The device is packaged in a SIP format and is mounted on a PCB. It provides 2W of output power and 18V of output voltage, with a maximum output current of 55mA. The device is RoHS compliant and is available in rail or tube packaging.
Aimtec AM2D-2418DZ technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.3g |
| Width | 0.24inch |
| RoHS | Compliant |
No datasheet is available for this part.