
The AM2D-2418SZ is a DC/DC converter from Aimtec with an output voltage of 18V and output power of 2W. It features a high efficiency of 82% and a low leakage current of 0pA. The converter is available in a SIP package and is suitable for PCB mounting. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Aimtec AM2D-2418SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM2D-2418SZ technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 2W |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.3g |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM2D-2418SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.