
The AM2G-2424SZ DC/DC converter from Aimtec is a board mount device with a maximum output current of 83mA and a maximum output power of 2W. It operates within a temperature range of -40°C to 85°C and has a packaging style of rail/tube. The device is RoHS compliant and has a package type of SIP-8/7. It is a single output device with a maximum output voltage of 24V and a height of 0.44inch, length of 0.86inch, and width of 0.36inch, weighing 4.5g.
Aimtec AM2G-2424SZ technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Height | 0.44inch |
| Leakage Current | 0pA |
| Length | 0.86inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 24V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 4.5g |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM2G-2424SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
