
2W, 2-output DC-DC converter module with 5V input and ±5V outputs, capable of delivering 0.2A per output. This isolated, non-inverting/inverting/step-up/step-down converter features a 1000VDC isolation voltage and operates within a -40°C to 85°C temperature range. The 11-pin SMD module utilizes gull-wing leads for surface mounting, with dimensions of 17.78mm x 12.7mm x 5.75mm and a 2.54mm pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM2L-0505D-NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD Module |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 17.78 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 5.75 |
| Seated Plane Height (mm) | 6 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 5|-5V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 2W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.2|-0.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM2L-0505D-NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.