
Board mount DC-DC converter featuring a 5V output voltage and 0.4A maximum output current, delivering 2W of power. This isolated converter operates with a 4.5V to 5.5V input range and offers 1000VDC isolation. The 11-pin SMD package, with gull-wing leads, measures 17.78mm x 12.7mm x 5.75mm and is designed for surface mounting. Operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Aimtec AM2L-0505S-NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM2L-0505S-NZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 17.78 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 5.75 |
| Seated Plane Height (mm) | 6 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 5V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 2W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.4A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM2L-0505S-NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.