Isolated DC-DC converter module featuring a 5V input range (4.5V to 5.5V) and dual 9V outputs, each capable of delivering up to 0.112A for a total of 2W maximum output power. This surface mount device (SMD) with gull-wing leads offers 1000VDC isolation and operates within a -40°C to 85°C temperature range. The 11-pin lead-frame SMT package measures 17.78mm x 12.7mm x 5.75mm with a 2.54mm pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM2L-050909D-NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 17.78 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 5.75 |
| Seated Plane Height (mm) | 6 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 9/9V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 2W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.112/0.112A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM2L-050909D-NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.