
2W isolated DC-DC converter module with dual 9V/-9V outputs, delivering 0.111A/-0.111A per output. Features a 4.5V to 5.5V input range and 1000VDC isolation. This surface mount device utilizes an 11-pin SMD package with gull-wing leads, measuring 17.78mm x 12.7mm x 5.75mm. Operates across a -40°C to 85°C temperature range.
Aimtec AM2L-0509D-NZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 17.78 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 5.75 |
| Seated Plane Height (mm) | 6 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 9|-9V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 2W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.111|-0.111A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM2L-0509D-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.