DC/DC Converter; Input voltage min (V): 4.5; Input voltage max (V): 18; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 2; Max Output current (A): ±0.0833; Efficiency (%): 79; Max Capacitive load (µF): ±100; Package type: SMD; Mounting: PCB; W (in): 0.56; L (in): 0.58; H (in): 0.35; W (mm): 14.4; L (mm): 14.65; H (mm): 8.95; Min Operating temperature: -40; Max operating temperature (°C): 75; Derating: 75; Isolation (VDC): 3000; EMC compliance 1: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 890000; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; SwitchingFrequencytyp(KHz): 100; Short circuit protection: Continuous; On/Off Control: 1; CE: CE; Product Weight (grams): 2
Aimtec AM2LOW-1212DH30ZTR technical specifications.
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM2LOW-1212DH30ZTR to view detailed technical specifications.
No datasheet is available for this part.