The AM2S-0524SZ DC/DC converter from Aimtec is a board mount device with a maximum output current of 83mA and a maximum output power of 2W. It operates within a temperature range of -40°C to 85°C and is packaged in a SIP-4 package. The converter is RoHS compliant and has an efficiency of 86%. It is available in rail or tube packaging.
Sign in to ask questions about the Aimtec AM2S-0524SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM2S-0524SZ technical specifications.
| Package/Case | SIP |
| Efficiency | 86% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 0.46inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 24V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1.9g |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM2S-0524SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
