The AM30E-1203SZ is a 6-pin through hole DC/DC converter with a minimum input voltage of 9V and a maximum input voltage of 18V. It has a single output voltage of 3.3V with a maximum output power of 30W. The converter operates within a temperature range of -40°C to 75°C and features a minimum isolation voltage of 1600VDC. It is designed for board mount applications and has a nickel-coated copper package with a seated plane height of 10.16mm.
Aimtec AM30E-1203SZ technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 10.16 |
| Seated Plane Height (mm) | 10.16 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 30W |
| Minimum Isolation Voltage | 1600VDC |
| Maximum Output Current | 8A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM30E-1203SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.