DC/DC Converter; Product Weight (grams): 50; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 30; Max Output current (A): 2.5; Efficiency (%): 88; Package type: 2x1.6; Mounting: PCB; W (in): 1.6; L (in): 2; H (in): 0.4; W (mm): 40.64; L (mm): 50.8; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 550000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 88% |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Leakage Current | 0pA |
| Length | 2inch |
| Max Input Voltage | 75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | AM30K-IZ (30W) |
| Voltage - Output 1 | 12V |
| Weight | 50g |
| Width | 1.6inch |
| RoHS | Compliant |