
3W isolated DC-DC converter module with 5V output voltage and 0.6A maximum output current. Features a 4-pin SIP package with through-hole mounting, 2.54mm pin pitch, and dimensions of 19.5mm x 7.2mm x 10mm. Operates from a 4.5V to 5.5V input voltage range and provides 3000VDC isolation. Suitable for board-mount applications with a -40°C to 65°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM3D-0505SH30Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM3D-0505SH30Z technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.5 |
| Package Width (mm) | 7.2 |
| Package Height (mm) | 10 |
| Seated Plane Height (mm) | 10 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 5V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 3W |
| Minimum Isolation Voltage | 3000VDC |
| Maximum Output Current | 0.6A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM3D-0505SH30Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.