The AM3DG-151508DH30-NZ DC/DC converter from Aimtec features a 5-terminal design with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single terminal position and is designed for industrial use. The converter has a JEDEC package code of R-PSMA-T5 and measures 9.8mm in width and 19.5mm in length. It operates within an input voltage range of 14.25 to 15.75 volts.
Aimtec AM3DG-151508DH30-NZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 9.8 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 15.75 |
| Input Voltage-Min | 14.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM3DG-151508DH30-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.