This industrial DC/DC converter features a single output and operates within a temperature range of -40°C to 85°C. It has a width of 9.5mm and a length of 22mm, and is packaged in a SIP-8/7 format. The converter has a terminal position of single and a temperature grade of industrial, making it suitable for demanding applications.
Sign in to ask questions about the Aimtec AM3G-1224S-NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM3G-1224S-NZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.5 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM3G-1224S-NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.