The AM3G-2412SH30-NZ is an industrial DC/DC converter with a single output and a maximum operating temperature of 85°C. It has a JEDEC package code of R-PSMA-T7 and measures 9.5mm in width and 22mm in length. The converter operates within an input voltage range of 18-36V and has a temperature grade of industrial. It is a board mount device with a 7-pin SIP-8/7 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM3G-2412SH30-NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.5 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM3G-2412SH30-NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.