The AM3G-2415SZ is a DC/DC controller regulator from Aimtec with an efficiency of 84% and a maximum output current of 200mA. It operates within a temperature range of -40°C to 85°C and is packaged in a SIP format for PCB mounting. The device is RoHS compliant and has a weight of 4.8g.
Sign in to ask questions about the Aimtec AM3G-2415SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM3G-2415SZ technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Height | 0.44inch |
| Leakage Current | 0pA |
| Length | 0.86inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 4.8g |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM3G-2415SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.