
Board mount DC-DC converter, step-up type, featuring a 5V input range (4.5V to 5.5V) and a single 12V output. Delivers up to 3W maximum output power with a maximum output current of 0.25A. This isolated converter offers 3000VDC isolation and operates within a -40°C to 85°C temperature range. Housed in a 6-pin DIP package with through-hole mounting, it has a pin pitch of 2.54mm and dimensions of 31.75mm (L) x 20.32mm (W) x 10.15mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM3N-0512SH30Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 31.75 |
| Package Width (mm) | 20.32 |
| Package Height (mm) | 10.15 |
| Seated Plane Height (mm) | 10.15 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 12V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 3W |
| Minimum Isolation Voltage | 3000VDC |
| Maximum Output Current | 0.25A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM3N-0512SH30Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.